Vishay TSOP75238WTR, 38 kHz IR Receiver ±75°, 30 m Range 2.5 V 5.5V, Surface 2.35 mm 6.8 mm 4-Pin 3mm
- RS Stock No.:
- 170-8269
- Mfr. Part No.:
- TSOP75238WTR
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8269
- Mfr. Part No.:
- TSOP75238WTR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38 kHz | |
| Product Type | IR Receiver | |
| Angle of Half Transmission Distance | ±75° | |
| Maximum Transmission Distance | 30 m | |
| Minimum Supply Voltage | 2.5 V | |
| Maximum Supply Voltage | 5.5 V | |
| Mount Type | Surface | |
| Height | 2.35 mm | |
| Length | 6.8 mm | |
| Number of Pins | 4 | |
| Width | 3 mm | |
| Output Current | 5 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38 kHz | ||
Product Type IR Receiver | ||
Angle of Half Transmission Distance ±75° | ||
Maximum Transmission Distance 30 m | ||
Minimum Supply Voltage 2.5 V | ||
Maximum Supply Voltage 5.5 V | ||
Mount Type Surface | ||
Height 2.35 mm | ||
Length 6.8 mm | ||
Number of Pins 4 | ||
Width 3 mm | ||
Output Current 5 mA | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP75238WTR 30 m Range 2.5 V 5.5V, Surface 2.35 mm 6.8 mm 4-Pin 3mm
- Vishay TSOP75236WTR 30 m Range 2.5 V 5.5V, Surface 2.35 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75236WTT 30 m Range 2.5 V 5.5V, Surface 2.35 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSSP77038TR 40 m Range 2.5 V 5.5V, Surface 2.5 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TR 24 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
