Vishay TSOP39438, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm
- RS Stock No.:
- 244-4807
- Mfr. Part No.:
- TSOP39438
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.76
(exc. VAT)
€0.93
(inc. VAT)
Last RS stock
- Final 2,027 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €0.76 |
| 10 - 24 | €0.72 |
| 25 - 49 | €0.68 |
| 50 - 99 | €0.64 |
| 100 + | €0.61 |
*price indicative
- RS Stock No.:
- 244-4807
- Mfr. Part No.:
- TSOP39438
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Series | TSOP33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC4 | ||
Maximum Operating Temperature 85°C | ||
Width 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Series TSOP33 | ||
Automotive Standard No | ||
The Vishay miniaturized IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against ambient light
Two lenses for high sensitivity
Related links
- Vishay TSOP39438 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm
- Vishay TSOP39238 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm
- Vishay TSOP39438TR1 30 m Range 2.5 V 5.5V, Surface 2.6 mm 4-Pin 6.8mm
- Vishay TSOP33338 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay TSOP94638 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay TSOP13438 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP13238 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP53436 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
