Vishay TSOP57436TT1, 36 kHz IR Receiver ±75°, 15 m Range 2 V 5.5V, Surface 3.95 mm Epoxy 800 μm 8-Pin 3.95mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
257-6904
Mfr. Part No.:
TSOP57436TT1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Product Type

IR Receiver

Maximum Transmission Distance

15m

Angle of Half Transmission Distance

±75°

Packaging

Tape & Reel

Output Current

500μA

Number of Pins

8

Mount Type

Surface

Minimum Operating Temperature

-25°C

Range Automatic Gain Control AGC

Yes

Package Type

Epoxy

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Standards/Approvals

GADSL, REACH, Halogen Free, IEC 62474, RoHS

Width

3.95mm

Length

800μm

Height

3.95mm

Minimum Supply Voltage

2V

Series

TSOP

Automotive Standard

No

Supply Current

450μA

The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.

Individual IC settings to reach maximum performance

Immunity against noise (lamps, LCD TV, Wi-Fi)

Low supply current

Photo detector and preamplifier in one package

Supply voltage: 2.0 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy