Vishay TSOP32538, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm 6 mm 3-Pin 5.6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-3772
Mfr. Part No.:
TSOP32538
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38 kHz

Product Type

IR Receiver

Angle of Half Transmission Distance

±45°

Maximum Transmission Distance

45 m

Minimum Supply Voltage

2.5 V

Maximum Supply Voltage

5.5 V

Mount Type

Through Hole

Height

6.95 mm

Length

6 mm

Number of Pins

3

Width

5.6 mm

Output Current

5 mA

COO (Country of Origin):
PH

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy