ACPL-C787U-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SO-8
- RS Stock No.:
- 711-074
- Mfr. Part No.:
- ACPL-C787U-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €4.68 | €9.36 |
| 20 - 98 | €4.12 | €8.24 |
| 100 - 198 | €3.695 | €7.39 |
| 200 + | €2.93 | €5.86 |
*price indicative
- RS Stock No.:
- 711-074
- Mfr. Part No.:
- ACPL-C787U-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Through Hole | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ACPL | |
| Standards/Approvals | UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Mount Type Through Hole | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ACPL | ||
Standards/Approvals UL | ||
Automotive Standard No | ||
The Broadcom Optically Isolated Sigma-Delta Modulator converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 79 dB with an appropriate digital filter. The differential inputs of ±200 mV are Ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement.
Stretched SO 8 package
Compact and surface mount
Common mode transient immunity
RoHS compliant
