ACPL-C87AU-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SO-8
- RS Stock No.:
- 711-075
- Mfr. Part No.:
- ACPL-C87AU-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€10.22
(exc. VAT)
€12.58
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €5.11 | €10.22 |
| 20 - 98 | €4.50 | €9.00 |
| 100 - 198 | €4.04 | €8.08 |
| 200 + | €3.20 | €6.40 |
*price indicative
- RS Stock No.:
- 711-075
- Mfr. Part No.:
- ACPL-C87AU-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface Mount | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ACPL-C87AU | |
| Width | 6.8mm | |
| Length | 5.85mm | |
| Height | 3.18mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface Mount | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ACPL-C87AU | ||
Width 6.8mm | ||
Length 5.85mm | ||
Height 3.18mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Broadcom Precision Optically Isolated Voltage Sensor designed specifically for voltage sensing. Their input range and high input impedance make them well suited for isolated voltage-sensing requirements in electronic power converters applications, including motor drives and renewable energy systems. In a typical voltage-sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor.
Stretched SO 8 package
Compact and surface mount
Active high shutdown pin
RoHS compliant
Related links
- ACPL-C87BU-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SO-8
- ACPL-C790-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-C780-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-C87AT-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-7900-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-C87A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C870-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-790B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
