Schneider Electric 3-Pole Isolator Switch -, IP65, 68.5A, 45 kW
- RS Stock No.:
- 119-221
- Mfr. Part No.:
- VC6GUN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€555.18
(exc. VAT)
€682.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.18 |
*price indicative
- RS Stock No.:
- 119-221
- Mfr. Part No.:
- VC6GUN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Series | TeSys VARIO | |
| Terminal Type | Screw Clamp | |
| Switching Current | 68.5A | |
| Padlock Compatibility | Yes | |
| Switching Power | 45kW | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 241mm | |
| Standards/Approvals | IEC 60947-4-1 CSA C22.2 No. 14 UL 508 IEC 60204 | |
| Hazardous Area Certification | No | |
| Depth | 191mm | |
| Length | 291mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Series TeSys VARIO | ||
Terminal Type Screw Clamp | ||
Switching Current 68.5A | ||
Padlock Compatibility Yes | ||
Switching Power 45kW | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 241mm | ||
Standards/Approvals IEC 60947-4-1 CSA C22.2 No. 14 UL 508 IEC 60204 | ||
Hazardous Area Certification No | ||
Depth 191mm | ||
Length 291mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric high-performance enclosed emergency switch disconnector with a long handle, ideal for applications requiring reliable isolation and control. With a rated operational current of 83A at 400V and a conventional enclosed thermal current of 140A, this switch disconnector delivers exceptional performance and durability.
High performance emergency switch disconnector
Long handle for easy operation
Conventional enclosed thermal current of 140A
Durable construction for long-term use
Suitable for isolation with high mechanical and electrical durability
IP65 degree of protection for reliable operation in various environments
Related links
- Schneider Electric 3-Pole Door Mount Isolator Switch - 68.5A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 30 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 37 kW
- Schneider Electric 3-Pole Surface Mount Isolator Switch - 68.5A, 30 kW
- Schneider Electric 3-Pole Isolator Switch - 83A, 45 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 37 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 83A, 45 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 83A, 45 kW
