Schneider Electric 3-Pole Isolator Switch -, IP65, 68.5A, 30 kW
- RS Stock No.:
- 212-0292
- Mfr. Part No.:
- VBF5GEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€347.76
(exc. VAT)
€427.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.76 |
*price indicative
- RS Stock No.:
- 212-0292
- Mfr. Part No.:
- VBF5GEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | VBF | |
| Terminal Type | Screw Clamp | |
| Switching Current | 68.5A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 50°C | |
| Width | 220mm | |
| Depth | 191mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series VBF | ||
Terminal Type Screw Clamp | ||
Switching Current 68.5A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 50°C | ||
Width 220mm | ||
Depth 191mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, IEC 60204 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario enclosed, main switch disconnector with rotary handle control type & long handle operator. This is used in Preventive maintenance Applications. Supports different padlocking functions from 1 to 3 padlocks 4…8 mm.
Mechanical durability-30000 cycles
Electrical durability-30000 cycles
High performance
Related links
- Schneider Electric 3-Pole Surface Mount Isolator Switch - 68.5A, 30 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 68.5A, 37 kW
- Schneider Electric 3-Pole Door Mount Isolator Switch - 68.5A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 57A, 30 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 37 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 80A, 30 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 63A, 30 kW
