Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 30 kW
- RS Stock No.:
- 231-698
- Mfr. Part No.:
- 120922 SOL30/2MC4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€470.57
(exc. VAT)
€578.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.57 |
*price indicative
- RS Stock No.:
- 231-698
- Mfr. Part No.:
- 120922 SOL30/2MC4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TÜV- IEC/EN 60947-3 | |
| Width | 100mm | |
| Length | 234mm | |
| Depth | 234mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals TÜV- IEC/EN 60947-3 | ||
Width 100mm | ||
Length 234mm | ||
Depth 234mm | ||
- COO (Country of Origin):
- DE
The Eaton advanced switch-disconnector designed specifically for DC current applications. Built for reliability and safety, this product is engineered to handle 30A across two MC4 strings, making it an ideal choice for photovoltaic systems. Its robust design incorporates a locking mechanism in the off position, ensuring operational safety. With a degree of protection rated at IP65, it provides exceptional resilience against environmental factors, making it suitable for various installations. The products compact dimensions and low weight enhance its adaptability, while extensive lifecycle ratings reflect its long-term performance capabilities. Experience peace of mind knowing that this switch-disconnector meets international standards, including IEC/EN 60947-3, and is TÜV certified for quality assurance.
Equipped with a toggle actuator for ease of use
Designed for easy installation in ground-mounted configurations
Features a two-pole configuration for versatile application
Engineered with both electrical and mechanical lifespan ratings to ensure durability
Permits a mountable configuration based on user requirements
Includes optional voltage release functionality
Compliance with corrosion resistance standards for enhanced longevity
Bespoke design suitable for photovoltaic systems, optimising performance in renewable energy applications
Fully enclosed structure for improved safety during operation
Related links
- Eaton 2-Pole Ground Isolator Switch - 30A, 30 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 0 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
