Eaton 3-Pole Surface Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 110-4487
- Mfr. Part No.:
- 182421 P3-63/I4/MBS/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.90
(exc. VAT)
€228.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.90 |
*price indicative
- RS Stock No.:
- 110-4487
- Mfr. Part No.:
- 182421 P3-63/I4/MBS/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | P3-63 | |
| Switching Current | 63A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching Power | 30kW | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 240mm | |
| Width | 141mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Hazardous Area Certification | No | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series P3-63 | ||
Switching Current 63A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching Power 30kW | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 240mm | ||
Width 141mm | ||
Standards/Approvals UL, IEC, CSA | ||
Hazardous Area Certification No | ||
Length 160mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 63A Maximum Current, 3 Poles - 182421 P3-63/I4/MBS/SVB
This isolator switch ensures reliable performance in various electrical applications. Constructed for surface mounting, it features three poles and supports a maximum current of 63A. The device operates efficiently at a voltage rating of 690V, making it suitable for high-energy systems. With an IP65 rating, it is adept at resisting dust and water ingress, enhancing its durability in challenging environments. Its robust design accommodates operational ranges from -25°C to +40°C.
Features & Benefits
• Designed for 3P configurations to enable three-phase operations
• Maximum current capacity of 63A supports high current usage
• Rated for 690V ensuring compatibility with industrial power systems
• Padlockable feature enhances safety during maintenance
• Surface mount design simplifies installation and space management
• Maximum current capacity of 63A supports high current usage
• Rated for 690V ensuring compatibility with industrial power systems
• Padlockable feature enhances safety during maintenance
• Surface mount design simplifies installation and space management
Applications
• Used in industrial machinery for reliable power isolation
• Implemented in electrical distribution systems for secure connections
• Effective in HVAC systems to manage electrical supply
• Utilised in automation setups requiring dependable circuit control
• Implemented in electrical distribution systems for secure connections
• Effective in HVAC systems to manage electrical supply
• Utilised in automation setups requiring dependable circuit control
How does the padlockable feature enhance safety during operations?
The padlockable design allows for secure isolation of the circuit, preventing accidental energisation while maintenance work is being performed. This adds an essential layer of safety, ensuring only authorised personnel can access the switch.
What are the Ideal environments for installation?
Its IP65 rating indicates that it can be installed in environments exposed to dust and moisture, making it suitable for both indoor and outdoor applications where protection against the elements is necessary.
What measures are in place to handle temperature variations?
The switch operates effectively between -25°C to +40°C, making it capable of functioning in a wide range of temperatures, thus ensuring reliability in varying conditions often encountered in industrial settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
