Eaton Surface Mount Isolator Switch - 32A Maximum Current
- RS Stock No.:
- 251-521
- Mfr. Part No.:
- 207499 T3-3-SOND*/I2/SVB
- Manufacturer:
- Eaton
Price Each**
€197.00
(exc. VAT)
€242.31
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €197.00 |
**price indicative
- RS Stock No.:
- 251-521
- Mfr. Part No.:
- 207499 T3-3-SOND*/I2/SVB
- Manufacturer:
- Eaton
Related links
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 6P Pole Surface Mount Isolator Switch - 32A Maximum Current IP65
- Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current IP65
- Eaton Non Fused Isolator Switch - 32A Maximum Current, IP65
- Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current IP65
- Eaton 2P Pole Surface Mount Isolator Switch - 32A Maximum Current IP65
- Eaton Surface Mount Isolator Switch -
- Eaton 1P Pole Isolator Switch - 32A Maximum Current IP65