Eaton 4-Pole Surface Switch -, IP65, 15 kW

Subtotal (1 unit)*

€124.33

(exc. VAT)

€152.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.33

*price indicative

RS Stock No.:
229-9386
Mfr. Part No.:
207202 T3-3-15680/I2/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

T3

Padlock Compatibility

Yes

Switching Power

15kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

207mm

Length

207mm

Standards/Approvals

VDE 0660, UL 60947-4-1, IEC/EN 60947-3, CE marking, CSA - C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, IEC/EN 60947

Width

186mm

COO (Country of Origin):
GB

Eaton Series T3 Switch, 690V Switching AC Voltage, 15 kW Switching Power - 207202 T3-3-15680/I2/SVB


This switch is a surface-mounted rotary isolator designed for industrial control and disconnection duties in automation and electrical systems. It provides a user-operated means to interrupt three-phase supplies up to high-voltage AC environments, with a red manual handle for clear operational indication and the Ability to be secured for safety. The enclosure offers protection against dust and water ingress suitable for demanding workplace conditions.

Features and Benefits:


• Four-pole switching for full three-phase and NEUTRAL isolation
• Rated for 15 kW switching to handle heavy motor loads
• Operational up to 690V AC for high-voltage applications
• IP65 enclosure to resist dust and water ingress
• Screw terminals for robust conductor connections
• Padlock-compatible handle to enable safe lock-out procedures

Applications


• Suitable for isolating three-phase motors in manufacturing plants
• Ideal for control panels in process automation installations
• Used with industrial machinery requiring secure lock-out
• Can be used for power distribution switching in workshops
• Suitable for retrofit of safety isolators on plant equipment

What environmental temperatures can it tolerate during operation?


It operates reliably between -25 °C and 40 °C to suit cold storage to temperate factory environments.

How is the device mounted and secured to equipment?


The unit is designed for surface mounting and fixes directly to panel or equipment surfaces for straightforward installation.

What Terminal arrangement is provided for wiring connections?


Screw-type terminals are supplied to accept secure conductor clamping for heavy-duty electrical connections.

Are auxiliary contacts available for control circuit integration?


Yes, the device includes auxiliary contacts to permit signalling or interlock connections within control systems.

Which standards underpin its electrical and safety performance?


It complies with recognised international standards covering low-voltage switchgear and safety requirements for industrial disconnects.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy