Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 260A, 15 kW
- RS Stock No.:
- 103-8459
- Mfr. Part No.:
- 207208 T3-3-8342/I2/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€124.33
(exc. VAT)
€152.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.33 |
*price indicative
- RS Stock No.:
- 103-8459
- Mfr. Part No.:
- 207208 T3-3-8342/I2/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Series | T3-3 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 260A | |
| Padlock Compatibility | No | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, IEC | |
| Hazardous Area Certification | No | |
| Length | 181mm | |
| Depth | 135mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Series T3-3 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 260A | ||
Padlock Compatibility No | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, IEC | ||
Hazardous Area Certification No | ||
Length 181mm | ||
Depth 135mm | ||
Width 100mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Rotary Dial Actuator, 90° Switching Angle- T3 Series - 207208 T3-3-8342/I2/SVB
To get safely set for electrical maintenance tasks, flip this isolator switch from Eaton. It cuts your machinery's power, preventing workers from being exposed to live parts during inspections. The device disconnects heavy-duty hardware in a snap, thanks to its rotary dial actuator. Finding it in busy systems is easy with its red and yellow housing. As it's IP65-rated, you can trust this component to shrug off the dust and low-pressure water jets typical of industrial conditions. You'll find isolator switches like this used to manage lighting systems and processing machinery.
Features & Benefits
• Surface mounting style means you can fit it exactly where it's needed
• Handles current up to 32A to withstand substantial electrical loads
• 6-pole design, so switches 6 circuits at once for efficient disconnection
• Service life of at least 500,000 cycles ensures reliable long-lasting control
• Screw terminals to keep fingers clear of wires
Can I lock this isolator switch?
Yes, this device takes a padlock when it's in the OFF position, cutting the risk of accidental disconnection.
Do I need to assemble this unit before installation?
No, it comes as a pre-assembled unit that's ready to fit right away.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
