Eaton 1-Pole DIN Rail Changeover Switch -, IP40, 20A, 0 W
- RS Stock No.:
- 253-495
- Mfr. Part No.:
- 248345 Z-S/WM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.52
(exc. VAT)
€49.84
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.52 |
*price indicative
- RS Stock No.:
- 253-495
- Mfr. Part No.:
- 248345 Z-S/WM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Changeover Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 20A | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 0W | |
| Switching DC Voltage | 0V dc | |
| Length | 80mm | |
| Width | 17.5mm | |
| Depth | 75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Changeover Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Auxiliary Contacts Available No | ||
Switching Current 20A | ||
Switching AC Voltage 240V ac | ||
Switching Power 0W | ||
Switching DC Voltage 0V dc | ||
Length 80mm | ||
Width 17.5mm | ||
Depth 75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Two-way switch is designed for seamless integration into your electrical systems, offering reliable performance for various applications. Ensuring operational excellence, this switch is built to handle demanding environments with a maximum operational voltage of 240 V.
Designed for AC voltage type suitable for diverse applications
Compliance with RoHS standards guarantees environmental safety
Single pole configuration simplifies wiring requirements
Compatible with various lamp types
Effective short circuit protection enhances user safety
Related links
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
