Eaton 2-Pole DIN Rail Changeover Switch -, IP40, 20A
- RS Stock No.:
- 253-496
- Mfr. Part No.:
- 248348 Z-S/2WTN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.16
(exc. VAT)
€61.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.16 |
*price indicative
- RS Stock No.:
- 253-496
- Mfr. Part No.:
- 248348 Z-S/2WTN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Changeover Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 20A | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Width | 17.5mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Changeover Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 20A | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Width 17.5mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Eaton Two-way switch is designed to optimize control over electrical circuits with unparalleled efficiency. Ideal for residential and commercial settings, this switch combines robustness with sleek design, ensuring that it integrates seamlessly into any decor.
Sleek aesthetic aligns well with modern interior designs
Robust materials enhance longevity making it a reliable choice for various applications
Engineered to safeguard users with high safety compliance standards
Empowers users with efficient management of lighting and electrical devices
Related links
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 2-Pole Surface Isolator Switch - 20A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 2-Pole Surface Isolator Switch - 20A
