Schneider Electric 2-Pole Surface Isolator Switch -, IP40, 20A
- RS Stock No.:
- 790-7431
- Mfr. Part No.:
- A9S61220
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€91.98
(exc. VAT)
€113.14
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €91.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7431
- Mfr. Part No.:
- A9S61220
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP40 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Tunnel | |
| Switching Current | 20A | |
| Series | iSW | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70mm | |
| Length | 18mm | |
| Hazardous Area Certification | No | |
| Width | 77mm | |
| Standards/Approvals | EU, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP40 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Tunnel | ||
Switching Current 20A | ||
Series iSW | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 70mm | ||
Length 18mm | ||
Hazardous Area Certification No | ||
Width 77mm | ||
Standards/Approvals EU, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Acti9 iSW Switch Disconnectors
Related links
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 2-Pole Surface Isolator Switch - 32A
- Eaton 2-Pole Surface Isolator Switch - 20A
- Schneider Electric 1-Pole Surface Isolator Switch - 20A
- Schneider Electric 2-Pole Isolator Switch -, IP40
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
