Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 16A, 2 W
- RS Stock No.:
- 257-778
- Mfr. Part No.:
- 292300 Z-SWL230/S
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€97.40
(exc. VAT)
€119.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.40 | €48.70 |
*price indicative
- RS Stock No.:
- 257-778
- Mfr. Part No.:
- 292300 Z-SWL230/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 1 | |
| Handle Colour | Orange | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 2W | |
| Length | 80mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 1 | ||
Handle Colour Orange | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Switching Power 2W | ||
Length 80mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Switch designed to enhance the efficiency and control of your electrical systems. This innovative switch offers seamless functionality with an eye-catching LED indicator, ensuring you are always aware of the operational status. Ideal for both domestic and commercial applications, it operates effectively on 230AC/DC. With a robust capacity of 16A and a single-pole configuration, this switch delivers reliability and safety in every scenario.
Designed to withstand environmental challenges with an IP40 rating
Complies with RoHS standards
Offers a guaranteed rated operational current for consistent performance
Features a heat dissipation mechanism for enhanced long term reliability
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Siemens 4-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 16A
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
