Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A, 2 W
- RS Stock No.:
- 259-089
- Mfr. Part No.:
- 276306 Z-SWL230/SS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€128.05
(exc. VAT)
€157.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.05 | €64.025 |
*price indicative
- RS Stock No.:
- 259-089
- Mfr. Part No.:
- 276306 Z-SWL230/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Handle Colour | Orange | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 2W | |
| Standards/Approvals | RoHS conform | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Width | 17.5mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Handle Colour Orange | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Switching Power 2W | ||
Standards/Approvals RoHS conform | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Width 17.5mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Switch with LED is designed to deliver outstanding performance in various applications, offering reliable operation and enhanced visibility. Boasting a robust design, it effectively manages a rated operational current while ensuring compliance with industry standards.
IP40 degree of protection provides resistance to dust and moisture
Designed for easy integration into existing systems with standard dimensions
Current dependent heat dissipation ensures optimal performance under load
Control switch functionality enhances user interaction and efficiency
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 2-Pole DIN Rail Isolator Switch - 1250A, 110 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 25A
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W
