Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- RS Stock No.:
- 258-317
- Mfr. Part No.:
- 276256 IS-16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.42
(exc. VAT)
€57.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.42 |
*price indicative
- RS Stock No.:
- 258-317
- Mfr. Part No.:
- 276256 IS-16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | Eaton Moeller IS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 53.1mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Depth | 60mm | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series Eaton Moeller IS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 53.1mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Depth 60mm | ||
Length 60mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch integrates advanced technology designed for harsh environments found in rail rolling stock applications. This innovative solution combines a highly wear-resistant contact structure, ensuring long-lasting performance even with demanding usage. The design features a compact form factor, allowing for seamless integration into various systems while maintaining exceptional operational efficacy. With a rated operational voltage reaching up to 415 V and an amperage rating of 16 A, the product guarantees robust performance in critical scenarios. The unique isolation function enhances safety by ensuring reliable disconnection from power sources when needed, making it an essential component for industrial and advanced commercial applications. Experience peace of mind with compliance to stringent standards, including EN45545-2, making it not only a functional but also a responsible choice for modern electrical solutions.
Compact dimensions facilitate easy installation in tight spaces
Designed to withstand extreme ambient temperatures for reliable performance
RoHS compliant, contributing to environmentally friendly practices
IP40 rated protection ensures effective resistance against dust ingress
Three-pole configuration enhances versatility for diverse applications
Low heat dissipation indicates superior energy efficiency
Resistance to wear guarantees longevity and reduced maintenance
Symbol 'arrows' for user-friendly identification and operation
Comprehensive certificates affirm adherence to global safety standards
Related links
- Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- Eaton 3-Pole DIN Rail Isolator Switch - 32A
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 4-Pole DIN Rail Isolator Switch -, IP40
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
