Eaton 3-Pole DIN Rail Isolator Switch -, IP40, 32A
- RS Stock No.:
- 258-318
- Mfr. Part No.:
- 276268 IS-32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.12
(exc. VAT)
€77.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.12 |
*price indicative
- RS Stock No.:
- 258-318
- Mfr. Part No.:
- 276268 IS-32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Switching Current | 32A | |
| Series | Eaton Moeller IS | |
| Terminal Type | Lift | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 53.1mm | |
| Depth | 60mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Switching Current 32A | ||
Series Eaton Moeller IS | ||
Terminal Type Lift | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 53.1mm | ||
Depth 60mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Length 60mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch is engineered to offer exceptional performance and reliability in demanding environments, particularly suited for rail rolling stock applications. With a rugged design featuring highly wear-resistant contacts, this switch provides a crucial isolation function while ensuring safety and efficiency. Its compact dimensions and robust construction allow it to seamlessly integrate into both industrial and advanced commercial setups. The device operates effectively under various ambient conditions, making it versatile for numerous installations. Designed for ease of use, this disconnector switch stands out as a dependable choice for professionals who require a high level of operational integrity.
Compact design facilitates easy installation and space-saving in various applications
Highly wear-resistant contacts enhance longevity and reduce maintenance needs
Rated short-time withstand current ensures reliable performance even under high load conditions
IP40 degree of protection provides a durable barrier against dust and large particles
Versatile operational voltage range accommodates different electrical systems
Multiple mounting options allow flexibility in installation configurations
Amperage rating tailored for demanding industrial requirements
Built-in depth supports integration into standard switchgear systems
Application drawings ensure accurate and user-friendly installation guidance
Related links
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 32A
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 32A
- Eaton 2-Pole Surface Isolator Switch - 32A
