Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A, 4 W
- RS Stock No.:
- 258-457
- Mfr. Part No.:
- 276301 Z-SW/SS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€70.39
(exc. VAT)
€86.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.39 | €35.195 |
*price indicative
- RS Stock No.:
- 258-457
- Mfr. Part No.:
- 276301 Z-SW/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 4W | |
| Length | 80mm | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching Power 4W | ||
Length 80mm | ||
Width 17.5mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Control switch is engineered for exceptional reliability and performance in various applications, ensuring superior functionality for Eaton distribution parts. Designed with both precision and clarity in mind, it offers an effective solution for operational needs where control and efficiency are paramount.
Two pole configuration allows for versatile electrical control options
Enhanced heat dissipation improves operational stability
Rated operational current supports a significant load capacity
Robust construction assures durability in demanding environments
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Siemens 4-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
