RS PRO 4-Pole DIN Rail Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 466-211
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.81
(exc. VAT)
€117.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €95.81 |
| 5 - 9 | €92.94 |
| 10 + | €88.91 |
*price indicative
- RS Stock No.:
- 466-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | RS PRO | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 750V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, RoHS, EN60947-3 | |
| Depth | 130mm | |
| Length | 280mm | |
| Width | 190mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series RS PRO | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 750V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, RoHS, EN60947-3 | ||
Depth 130mm | ||
Length 280mm | ||
Width 190mm | ||
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3
Related links
- Socomec 1-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 32A, 11 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 40A, 15 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 25A, 15 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 12 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
