Socomec 1-Pole DIN Rail Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

€13.10

(exc. VAT)

€16.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.10

*price indicative

RS Stock No.:
182-8451
Mfr. Part No.:
22001003
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Grey

Terminal Type

Screw

Series

Sirco M

Auxiliary Contacts Available

Yes

Switching Current

32A

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

15kW

Maximum Operating Temperature

70°C

Length

15mm

Depth

68mm

Width

2.52mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Non-Fusible Disconnect Switches SIRCO M


SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).

Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:


- Complies with international standards IEC 60947-3, UL508 and UL98.

- Double break per pole.

- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.

- IP20 devices and accessories.

- Severe utilisation categories (AC-22 and AC-23).

- Positive break indication.

- Contact point technology.

- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy