Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.74
(exc. VAT)
€62.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 30 December 2026
- Plus 45 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.74 |
| 5 - 9 | €49.22 |
| 10 + | €47.10 |
*price indicative
- RS Stock No.:
- 466-289
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | RS PRO | |
| Terminal Type | Wire | |
| Switching Current | 80A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 30kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, EN60947 | |
| Hazardous Area Certification | No | |
| Length | 175mm | |
| Width | 125mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series RS PRO | ||
Terminal Type Wire | ||
Switching Current 80A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 690V ac | ||
Switching Power 30kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, EN60947 | ||
Hazardous Area Certification No | ||
Length 175mm | ||
Width 125mm | ||
Depth 90mm | ||
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Related links
- RS PRO 3-Pole DIN Rail Isolator Switch - 80A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 80A, 30 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 80A, 30 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 6-Pole Panel Isolator Switch - 80A, 30 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 80A, 37 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 45 kW
