Better World
Schneider Electric 3P Pole Panel Mount Isolator Switch - 80A Maximum Current, 37W Power Rating
- RS Stock No.:
- 610-0099
- Mfr. Part No.:
- VCF4
- Manufacturer:
- Schneider Electric
2 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price Each
€76.59
(exc. VAT)
€94.21
(inc. VAT)
Units | Per unit |
1 - 4 | €76.59 |
5 - 9 | €74.46 |
10 + | €72.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-0099
- Mfr. Part No.:
- VCF4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
Performs local isolation, manual override & safety switch functions
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Note
The figures quoted for rated operational power within the price table are with respect to a voltage of 230/240V, with figures within brackets ( ) being those with respect to a voltage of 690V.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 80A |
Mounting Type | Panel Mount |
Power Rating | 37W |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Red |
Range | TeSys |
Series | VARIO |
Switch Rating | 8kV |
Length | 60mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Terminal Type | Screw |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 610-0099
- Mfr. Part No.:
- VCF4
- Manufacturer:
- Schneider Electric