ABB 3-Pole Non-Fused Switch Disconnector -, IP20, 25mA, 3.85 W

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€359.71

(exc. VAT)

€442.44

(inc. VAT)

RS Stock No.:
599-494
Distrelec Article No.:
302-42-259
Mfr. Part No.:
2CCA703012R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

IP Rating

IP20

Handle Colour

Grey

Switching Current

25mA

Auxiliary Contacts Available

Yes

Switching Power

3.85W

Switching AC Voltage

24V ac

Switching DC Voltage

200V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN60947-3, VDE0632-1, VDE0632-2-4 UL508, EN60669-1, EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30

Length

68mm

Hazardous Area Certification

No

Width

18mm

Depth

68mm

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy