ABB 3-Pole DIN Rail Isolator Switch -, IP20, 32A, 3.85 W
- RS Stock No.:
- 288-0893
- Mfr. Part No.:
- 2CCA703012R0001
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€359.71
(exc. VAT)
€442.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €359.71 | €35.971 |
*price indicative
- RS Stock No.:
- 288-0893
- Mfr. Part No.:
- 2CCA703012R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Switching Current | 32A | |
| Series | E211-32-30 | |
| Switching Power | 3.85W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 68mm | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, EN60669-1, IEC/EN60947-3, UL508, VDE0632-1, VDE0632-2-4 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Switching Current 32A | ||
Series E211-32-30 | ||
Switching Power 3.85W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Length 68mm | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, EN60669-1, IEC/EN60947-3, UL508, VDE0632-1, VDE0632-2-4 | ||
Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB On-Off switches compliant with DIN EN 60669-1 and VDE 0632 Part 1 standards, offering rated currents of 16/25/32 A and voltages of 250/400 VAC/DC. They feature 1 NO, 2 NO, 3 NO, or 4 NO contacts and are available in module widths of 0.5 or 1.
RoHS compliant
Operation temperature -25 to +55 °C
Related links
- ABB 3-Pole DIN Rail Isolator Switch - 32A
- ABB 3-Pole Non-Fused Switch Disconnector - 25mA, 3.85 W
- ABB 4-Pole DIN Rail Isolator Switch - 32A
- Socomec 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 3-Pole Base Isolator Switch - 32A, 75 kW
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 32A