Schneider Electric 4-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS Stock No.:
- 866-155
- Mfr. Part No.:
- A9S65440W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€122.99
(exc. VAT)
€151.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.99 |
*price indicative
- RS Stock No.:
- 866-155
- Mfr. Part No.:
- A9S65440W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Series Acti9 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Four-pole switch disconnector designed for effective isolation and control in electrical applications, ensuring reliable operation within specified parameters.
Rated operational current of 40 A at 415 V AC for diverse applications
Mechanical durability rated for 20,000 cycles to ensure long-lasting performance
IP20 degree of protection enables safe operation in various environments
Toggle control type provides straightforward operation
1
21
39
60
Related links
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3+N-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - 100A
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Lovato Electric 4-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 4-Pole DIN Rail Switch Disconnector - IP65, 63A
