Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS Stock No.:
- 865-873
- Mfr. Part No.:
- A9S65340W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€118.73
(exc. VAT)
€146.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.73 |
*price indicative
- RS Stock No.:
- 865-873
- Mfr. Part No.:
- A9S65340W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector is a reliable isolation device designed for efficient control in electrical systems. It offers optimal performance and durability for demanding applications.
Rated operational current of 40 A at 415 V AC for dependable performance
Three poles ensure effective isolation in control applications
Mechanical durability of 20,000 cycles guarantees long-lasting use
Supports TOP or bottom Terminal connections for versatile wiring options
1
26
39
65
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3+N-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
