Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 103-8455
- Mfr. Part No.:
- 207149 T0-2-15679/I1/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.40
(exc. VAT)
€69.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €56.40 |
*price indicative
- RS Stock No.:
- 103-8455
- Mfr. Part No.:
- 207149 T0-2-15679/I1/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | T0-2 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 137mm | |
| Length | 137mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series T0-2 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 137mm | ||
Length 137mm | ||
Standards/Approvals CSA, UL, IEC | ||
Width 80mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Moeller Series Isolator Switch, IP65, 20A Maximum Current - 207149 T0-2-15679/I1/SVB
The Eaton isolator switch is a reliable and efficient solution for control and power distribution in the automation, electronics, electrical, and mechanical industries. This isolation switch is designed to handle demanding applications while ensuring safety and performance.
Features & Benefits
• IP65-rated design ensures protection against dust and water ingress, making it suitable for harsh environments
• Single throw configuration for easy operation and reliability in switching applications
• Screw terminal connection for secure and stable electrical connections
• 3P (3 poles) configuration provides flexibility and versatility in various electrical setups
• 690V voltage rating and 20A current rating offer high power handling capabilities
• Red handle for quick identification and enhanced safety measures
• 6.5kW power rating for efficient operation and handling of electrical loads
Applications
• Ideal for use in industrial automation systems for motor control and power distribution.
• Suitable for electrical panels in commercial and residential buildings for safety and isolation.
• Used in mechanical equipment to ensure proper isolation during maintenance and repair.
Can it handle high voltage applications safely?
The Eaton isolator switch can securely operate at up to 690V, ensuring safety in high voltage environments.
Will it provide reliable performance in harsh conditions?
With an IP65 rating, this isolator switch is designed to withstand dust and water exposure, making it ideal for rugged environments.
Is it suitable for industrial automation setups?
Yes, the Eaton isolator switch is perfect for motor control and power distribution in industrial automation systems.
Can it be used in both commercial and residential electrical panels?
Yes, this isolator switch is versatile and can be utilised in electrical panels for various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
