Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 176-9758
- Mfr. Part No.:
- 207162 T0-4-15682/I1/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.00
(exc. VAT)
€102.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.00 |
*price indicative
- RS Stock No.:
- 176-9758
- Mfr. Part No.:
- 207162 T0-4-15682/I1/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | T0-4 | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Length | 80mm | |
| Depth | 137mm | |
| Hazardous Area Certification | No | |
| Width | 130mm | |
| Standards/Approvals | VDE, UL, RoHS, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series T0-4 | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Length 80mm | ||
Depth 137mm | ||
Hazardous Area Certification No | ||
Width 130mm | ||
Standards/Approvals VDE, UL, RoHS, IEC, CSA | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 6kV AC Rated Impulse Withstand Voltage, Padlockable - 207162 T0-4-15682/I1/SVB-SW
To set your sights on safety when carrying out routine maintenance, pick this isolator switch from Eaton. It cuts the power flow from the mains supply to defined parts of your setup, ensuring there are no live parts that could pose a risk during servicing. Thanks to this component's six-pole construction, you have multi-circuit control, minimising the amount of wiring you need. Plastic housing provides resistance to wear and impact, making this a resilient choice for harsh environments. With the clearly labelled two-way toggle actuator, you won't need to think twice when choosing between the ON and OFF positions. You'll find this unit used in applications such as conveyors and robotics systems.
Features & Benefits
• IP65 rating indicates it's fully dustproof and resists low-pressure water jets
• Power rating of 5.5kW makes it the right choice for heavy-duty applications
• Padlockable in the OFF position to prevent unauthorised access
• Screw terminals make installation a walk in the park
How durable is this isolator switch?
This unit handles at least 400,000 mechanical operating cycles, so you can rely on it for long-term performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
