Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 15 kW
- RS Stock No.:
- 253-477
- Mfr. Part No.:
- 222860 T3-3-130/I2/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.48
(exc. VAT)
€201.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.48 |
*price indicative
- RS Stock No.:
- 253-477
- Mfr. Part No.:
- 222860 T3-3-130/I2/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL NLRV IEC/EN 60947-3 CSA 012528 CSA-C22.2 No. 94 UL IEC/EN 60947 VDE 0660 CSA Class No.:3211-07 CSA CE CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 UL 60947-4-1 UL E36332 | |
| Width | 187mm | |
| Length | 206mm | |
| Depth | 206mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller T3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 15kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL NLRV IEC/EN 60947-3 CSA 012528 CSA-C22.2 No. 94 UL IEC/EN 60947 VDE 0660 CSA Class No.:3211-07 CSA CE CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 UL 60947-4-1 UL E36332 | ||
Width 187mm | ||
Length 206mm | ||
Depth 206mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton T3 series Main Switch exemplifies industrial reliability and operational safety, designed specifically for demanding environments. With its robust three-pole + N configuration, this model confidently supports emergency-stop functionality while allowing for convenient surface mounting. Built to withstand rigorous operational demands, it features an impressive operational power rating across common voltages. Moreover, the inclusion of advanced safety parameters such as interlockable operation ensures compliance with stringent industry standards. Ideal for engineers and installations requiring fail-safe mechanisms, this switch presents a comprehensive solution that prioritises both functionality and safety, all encapsulated in an ergonomic design suitable for various industrial applications.
Engineered for demanding performance in industrial settings
Emergency-stop function enhances workplace safety
Configured for surface mounting, facilitating easy installation
Optimum operational power ratings accommodate diverse applications
Interlockable design provides additional safety measures
Constructed with durable materials to ensure longevity
Complies with stringent safety standards for utmost reliability
User-friendly rotary handle promotes swift operation
Designed to handle high electrical loads with ease
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 4-Pole Surface Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 260A, 15 kW
