Eaton 3-Pole Surface Isolator Switch -, IP65, 32A, 13 kW
- RS Stock No.:
- 110-4485
- Mfr. Part No.:
- 182417 P1-32/I2H/MBS/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.98
(exc. VAT)
€119.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.98 |
*price indicative
- RS Stock No.:
- 110-4485
- Mfr. Part No.:
- 182417 P1-32/I2H/MBS/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 32A | |
| Series | P1-32 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Length | 100mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red, Yellow | ||
Switching Current 32A | ||
Series P1-32 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 13kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Length 100mm | ||
Standards/Approvals CSA, IEC, UL | ||
Width 116mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 3 Poles - 182417 P1-32/I2H/MBS/SVB
This isolator switch is a robust 3-pole device designed for industrial applications, featuring a surface mount configuration. With a maximum current capacity of 32A and an impressive voltage rating of 690V, it ensures safe disconnection in high voltage environments. Built to withstand diverse conditions, this IP65-rated switch operates effectively within temperatures ranging from -25°C to +40°C.
Features & Benefits
• Accepts padlocks to enhance safety during maintenance
• Surface mount design allows for easy installation in various settings
• Capable of managing up to 15kW for demanding usage
• Screw Terminal type ensures strong and reliable connections
• Designed for three-phase electrical systems to promote reliability
• Surface mount design allows for easy installation in various settings
• Capable of managing up to 15kW for demanding usage
• Screw Terminal type ensures strong and reliable connections
• Designed for three-phase electrical systems to promote reliability
Applications
• Used in industrial machinery for reliable disconnection
• Ideal for automation systems requiring enhanced electrical safety
• Suitable for outdoor electrical installations that require protection
• Applied in power distribution to isolate equipment effectively
• Ideal for automation systems requiring enhanced electrical safety
• Suitable for outdoor electrical installations that require protection
• Applied in power distribution to isolate equipment effectively
What is the maximum temperature this device can handle?
It can operate in temperatures up to +40°C, ensuring functionality in various environments.
Can this switch be locked to prevent accidental operation?
Yes, it is designed to accept padlocks, providing added safety during maintenance or servicing.
What type of electrical settings is this switch compatible with?
It is suitable for three-phase electrical systems, ensuring effective performance in industrial applications.
What materials are used in the construction of this isolator?
The isolator is built to meet rigorous safety standards, utilising Durable materials for its housing and internal components.
How does the IP65 rating benefit its application?
The IP65 rating provides protection against dust and water, making it suitable for challenging environments where exposure is a concern.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 2-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
