Eaton 3P+N-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 110-4490
- Mfr. Part No.:
- 182427 T0-2-8900/I2H/MBS/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.68
(exc. VAT)
€83.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €67.68 |
*price indicative
- RS Stock No.:
- 110-4490
- Mfr. Part No.:
- 182427 T0-2-8900/I2H/MBS/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P+N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Series | T0-2 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 5.5kW | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, IEC, CSA | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P+N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Series T0-2 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Switching Power 5.5kW | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, IEC, CSA | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Width 136mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 20A Maximum Current, 690V Voltage Rating - 182427 T0-2-8900/I2H/MBS/SVB
This isolator switch is a surface mount electrical switch designed for effective isolation in various industrial applications. With a Compact size of 136mm x 100mm x 136mm, this 3P+N switch operates at a maximum current of 20A and supports a voltage rating of 690V. It features an IP65 rating, allowing it to resist dust and water ingress, making it suitable for demanding environments.
Features & Benefits
• Three-pole Plus NEUTRAL design enhances versatility for multiple usage
• Surface mount method simplifies installation in various settings
• Utilises screw Terminal connection for secure and reliable wiring
• Operates effectively in temperature ranges of -25°C to +40°C
• Surface mount method simplifies installation in various settings
• Utilises screw Terminal connection for secure and reliable wiring
• Operates effectively in temperature ranges of -25°C to +40°C
Applications
• Ideal for industrial environments with stringent safety requirements
• Used for isolation in electrical installations and machinery
• Suitable for mounting in areas exposed to moisture or dust
• Frequently employed in automation and control circuits
• Used for isolation in electrical installations and machinery
• Suitable for mounting in areas exposed to moisture or dust
• Frequently employed in automation and control circuits
How does the IP rating benefit performance in challenging environments?
The IP65 rating indicates that the switch can effectively prevent dust ingress and withstand water jets, making it suitable for outdoor or wet environments. This protection ensures reliable operation in locations prone to moisture and contaminants.
What current ratings can this model handle, and how does it affect usability?
This model can handle a maximum current of 20A, which makes it suitable for a wide range of applications, including those requiring high power. It ensures safe operation without overheating or failure during intensive use.
What type of mounting is available for this switch, and what are its advantages?
The isolator switch is designed for surface mounting, which allows for quick and straightforward installation on various surfaces. This flexibility makes it convenient for electrical projects where space and accessibility are concerns.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 5.5 kW
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
