SANTON 3-Pole Wall Mount Isolator Switch -, IP20, 25A, 15 kW
- RS Stock No.:
- 136-5837
- Mfr. Part No.:
- CS40-3P-NONC-MP1-RY9
- Manufacturer:
- SANTON
Subtotal (1 unit)*
€218.18
(exc. VAT)
€268.36
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.18 |
*price indicative
- RS Stock No.:
- 136-5837
- Mfr. Part No.:
- CS40-3P-NONC-MP1-RY9
- Manufacturer:
- SANTON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANTON | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Wall Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | Citadel MP | |
| Switching DC Voltage | 690V dc | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | No | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Width | 162mm | |
| Length | 115mm | |
| Depth | 160mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SANTON | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Wall Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series Citadel MP | ||
Switching DC Voltage 690V dc | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility No | ||
Switching Power 15kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
Width 162mm | ||
Length 115mm | ||
Depth 160mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
Santon C-Type Switch Disconnectors
Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt.
Features and Benefits
High-power rating;2 auxiliary contacts;IP69 rated;10° sloping roof
Santon Switch Disconnectors
Related links
- SANTON 3-Pole Wall Mount Isolator Switch - 25A, 15 kW
- SANTON 4-Pole Wall Mount Isolator Switch - 25A
- Craig & Derricott 3-Pole Base Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 15 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 25A, 15 kW
- RS PRO 3+N-Pole Panel Mount Isolator Switch - 25A, 15 kW
- ABB 4-Pole Base Isolator Switch - 25A, 560 kW
