Hager 1P Pole Isolator Switch - 40A Maximum Current, IP20
- RS Stock No.:
- 144-4811
- Mfr. Part No.:
- SBN140
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch when stock is available
Price Each
€48.11
(exc. VAT)
€59.18
(inc. VAT)
Units | Per unit |
---|---|
1 + | €48.11 |
- RS Stock No.:
- 144-4811
- Mfr. Part No.:
- SBN140
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SBN Switch Disconnectors
The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.
Features and Benefits
• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 40A |
IP Rating | IP20 |
Voltage Rating | 230V ac |
Electrical Phase | 1 |
Series | SB |
Length | 17.5mm |
Width | 83mm |
Depth | 72mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Throw Configuration | SP |
Terminal Type | Screw |