Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 40A
- RS Stock No.:
- 790-7469
- Mfr. Part No.:
- A9S65340
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.79
(exc. VAT)
€74.77
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7469
- Mfr. Part No.:
- A9S65340
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | iSW | |
| Switching Current | 40A | |
| Terminal Type | Tunnel | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 54mm | |
| Hazardous Area Certification | No | |
| Width | 85mm | |
| Standards/Approvals | RoHS, EU | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series iSW | ||
Switching Current 40A | ||
Terminal Type Tunnel | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 54mm | ||
Hazardous Area Certification No | ||
Width 85mm | ||
Standards/Approvals RoHS, EU | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric iSW Series Isolator Switch, Single Throw Configuration, 54mm Length - A9S65340
Features & Benefits
Applications
Can it be used in high-current applications?
Will it fit securely on a DIN rail?
Is it suitable for use in environments with high humidity?
Can it be used for both control and isolation purposes?
Will it require frequent maintenance?
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 12A, 4 kW
