ABB 2-Pole DIN Rail Isolator Switch -, IP40, IP20, 40A
- RS Stock No.:
- 175-5086
- Mfr. Part No.:
- 2CDD282101R0040 SD202/40
- Manufacturer:
- ABB
Subtotal (1 unit)*
€52.98
(exc. VAT)
€65.17
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.98 |
*price indicative
- RS Stock No.:
- 175-5086
- Mfr. Part No.:
- 2CDD282101R0040 SD202/40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Electrical Phase | 2 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Series | SD202 | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 462V ac | |
| Switching DC Voltage | 131V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, RoHS, CE | |
| Hazardous Area Certification | No | |
| Length | 35mm | |
| Depth | 88mm | |
| Width | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Electrical Phase 2 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Series SD202 | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 462V ac | ||
Switching DC Voltage 131V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, RoHS, CE | ||
Hazardous Area Certification No | ||
Length 35mm | ||
Depth 88mm | ||
Width 69mm | ||
ABB Isolator Switch, 125V DC Voltage Rating, 4.54W Total Pole Power Loss - SD202 Series - 2CDD282101R0040 SD202/40
To be sure of safety during equipment inspections, flip this ABB isolator switch. It cuts power to connected components, putting the brakes on machine hazards and protecting your maintenance crew. Thanks to the unit's two poles, you can disconnect two circuits with a single unit, which saves space in your setup. The device handles electrical loads up to 40A, so shrugs off the demands of heavy-duty applications. Protecting your hardware against tampering is easy, as the switch locks securely with a padlock and an adapter (455-2662).
Features & Benefits
• Resets with a toggle switch, helping to minimise system downtime
• Labelled front plate makes for simple identification of circuits
• Slim body measurements of 69 (L) x 35 (W) x 88mm (H), so it packs tightly on a rail
• Loses just 2.27W of power per pole for energy-efficiency
Applications
• Printing presses
• Breweries
• Construction industry
What's the service life of this isolator switch?
This device has a lifespan of 10,000 electrical cycles, so you can rely on it for long-lasting switching.
Related links
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 32A
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 2-Pole DIN Rail Isolator Switch - IP20 5 W
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 25A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 63A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 40A
- ABB SD200 SD200 Miniature Circuit Breaker 40A 131 V dc DC
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A