ABB 2-Pole DIN Rail Isolator Switch -, IP20, IP40, 32A
- RS Stock No.:
- 175-5085
- Mfr. Part No.:
- 2CDD282101R0032 SD202/32
- Manufacturer:
- ABB
Subtotal (1 unit)*
€49.07
(exc. VAT)
€60.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.07 |
*price indicative
- RS Stock No.:
- 175-5085
- Mfr. Part No.:
- 2CDD282101R0032 SD202/32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Electrical Phase | 2 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Series | SD202 | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 131V dc | |
| Switching AC Voltage | 462V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 69mm | |
| Length | 35mm | |
| Standards/Approvals | CE, RoHS, VDE | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Electrical Phase 2 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Series SD202 | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 131V dc | ||
Switching AC Voltage 462V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 69mm | ||
Length 35mm | ||
Standards/Approvals CE, RoHS, VDE | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
ABB SD202 Series Isolator Switch, 32A Maximum Current, 125V DC/440V AC Voltage Rating - 2CDD282101R0032 SD202/32
This isolator switch is intended for efficient disconnection in electrical circuits, offering a robust solution for various industrial uses. Its impressive specifications ensure safety and ease of handling within automation and electrical systems, making it an essential element for protecting equipment and improving operational efficiency.
Features & Benefits
• Accommodates a maximum current of 32A for effective performance
• Rated for 125V DC and 440V AC for diverse applications
• Incorporates a padlockable design for added security
• Can be equipped with auxiliary contacts for enhanced functionality
• Configured as a DPST switch to enable effective isolation
Applications
• Safe disconnection in electrical panels
• Control circuits for machinery operation
• Suitable for operation in environments with varying temperatures
• Ideal for installations requiring high current handling
How does one ensure secure installation?
Using the included screw terminals achieves secure installation by ensuring stable connexions and reducing the risk of loose wiring.
What should be the maximum operating temperature?
The switch performs optimally in environments up to +55°C. It is important to not exceed this limit to maintain efficiency.
What is the minimum temperature rating for this product?
This product operates safely in environments as low as -25°C, proving effective across a range of conditions.
Related links
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 25A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 50A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 16A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 63A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 32A