Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 176-9733
- Mfr. Part No.:
- 038724 P1-25/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.95
(exc. VAT)
€41.76
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.95 |
*price indicative
- RS Stock No.:
- 176-9733
- Mfr. Part No.:
- 038724 P1-25/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | P1 | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 13kW | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series P1 | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 13kW | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Length 49mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 038724 P1-25/E
This isolator switch is designed for robust control and isolation of electrical circuits within both residential and industrial settings. This Eaton product features a 3-pole configuration and is rated for a maximum current of 25A. Suitable for flush mounting, its dimensions are 94mm x 49mm x 94mm. With an IP65 rating on the front, this device offers excellent protection against dust and water ingress, making it a reliable choice for various environments.
Features & Benefits
• 3-pole design facilitates three-phase connections
• Rated for a maximum current of 25A for high-demand usage
• Flush mount installation provides a neat and professional finish
• Voltage rating of 690V for versatile electrical operations
• Equipped with screw terminals for secure and easy connections
• Rated for a maximum current of 25A for high-demand usage
• Flush mount installation provides a neat and professional finish
• Voltage rating of 690V for versatile electrical operations
• Equipped with screw terminals for secure and easy connections
Applications
• Ideal for industrial facilities requiring reliable circuit isolation
• Utilised in electrical panels for efficient power management
• Suitable for automation systems requiring safe disconnections
• Effective in machinery control to safeguard operators
• Utilised in electrical panels for efficient power management
• Suitable for automation systems requiring safe disconnections
• Effective in machinery control to safeguard operators
What is the significance of the IP65 rating for this product?
The IP65 rating indicates robust protection against dust and water, making it suitable for challenging environmental conditions. This ensures longevity and functionality in both indoor and outdoor installations.
How does the 3-pole configuration enhance utility?
The 3-pole setup allows for effective management of three-phase power supplies, ensuring balanced load distribution and improved operational efficiency within electrical systems.
What features ensure safe operation at high temperatures?
The isolator switch can operate efficiently at temperatures up to +50°C, making it suitable for high ambient temperature environments without compromising safety or performance.
What types of cables can be connected using screw terminals?
Screw Terminal connections accommodate a variety of cable types, ensuring a secure and stable electrical interface, enhancing the overall safety of the installation.
How does this isolator switch contribute to energy management in electrical setups?
By allowing safe isolation of circuits, it facilitates maintenance and troubleshooting without disrupting the entire system, thus optimising energy management and reducing downtime.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Center Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
