Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 266-4574
- Mfr. Part No.:
- 110197 P1-25/E/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.17
(exc. VAT)
€65.40
(inc. VAT)
- 24 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
- Plus 14 unit(s) shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €53.17 |
*price indicative
- RS Stock No.:
- 266-4574
- Mfr. Part No.:
- 110197 P1-25/E/SVB
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Switching Current | 25A | |
| Series | 11 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 119mm | |
| Width | 65mm | |
| Length | 119mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Switching Current 25A | ||
Series 11 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 119mm | ||
Width 65mm | ||
Length 119mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 11 kW Power Rating - 110197 P1-25/E/SVB
Features & Benefits
• Capable of handling a maximum current of 25A
• Flush mount design facilitates seamless integration into panels
• Compatible with screw Terminal connections for secure wiring
• Suitable for power ratings up to 11kW for demanding setups
Applications
• Effective in automation systems to safely disconnect power
• Applicable in electrical panels for robust control measures
• Used in mechanical systems to handle high current demands
What is the significance of the IP65 rating for this switch?
Can this isolator switch be installed in confined spaces?
Is the switch suitable for higher temperature environments?
How can this switch assist in automation applications?
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
