Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 176-9748
- Mfr. Part No.:
- 207158 T0-3-15683/I1/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.58
(exc. VAT)
€90.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.58 |
*price indicative
- RS Stock No.:
- 176-9748
- Mfr. Part No.:
- 207158 T0-3-15683/I1/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | T0-3 | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | -25°C | |
| Length | 80mm | |
| Depth | 137mm | |
| Width | 130mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series T0-3 | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature -25°C | ||
Length 80mm | ||
Depth 137mm | ||
Width 130mm | ||
Standards/Approvals CSA, IEC, RoHS, UL, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Rotary Handle, 3 Auxiliary Contacts - T0-3 Series - 207158 T0-3-15683/I1/SVB-SW
To disconnect low-voltage circuits from their power supply easily, use this isolator switch from Eaton. Turning the handle 90˚ anti-clockwise breaks the circuit, letting you carry out work on your equipment without risk of injury. As the unit has space for a padlock, you can secure it in the off position for enhanced safety while you work. Isolator switches like this one are commonly used in power grids, machine building and automation applications.
Features & Benefits
• Handles up to 1200 operations per hour to ensure reliable repeated disconnection with frequent use
• Broad operating temperature range between -25˚C and +40˚C for use in demanding temperatures
• 5.5kW power rating for small circuits such as single machines
Can I install this component in a harsh industrial environment?
Yes. The robust protective casing on this switch is resistant to UV light and carries an IP65 rating, so you can rest assured it's waterproof and won't degrade in challenging conditions.
What are this product's dimensions?
Measuring just 137 (D) x 130 (W) x 80mm (L), this isolator is a good choice for applications where space is limited.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
