Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 32A, 22 kW
- RS Stock No.:
- 197-3315
- Mfr. Part No.:
- VLS3P032R1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.63
(exc. VAT)
€52.43
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.63 |
*price indicative
- RS Stock No.:
- 197-3315
- Mfr. Part No.:
- VLS3P032R1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | VLS3P | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series VLS3P | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 32A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
IP degree of protection IP20 IEC 60529
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Related links
- Schneider Electric 3-Pole Isolator Switch - 32A, 22 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 25A, 22 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 32A, 22 kW
- ABB 4-Pole DIN Rail Isolator Switch - 32A
