ABB 4-Pole DIN Rail Isolator Switch -, IP20, 32A
- RS Stock No.:
- 175-5097
- Mfr. Part No.:
- 2CDD284101R0032 SD204/32
- Manufacturer:
- ABB
Subtotal (1 unit)*
€102.83
(exc. VAT)
€126.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.83 |
*price indicative
- RS Stock No.:
- 175-5097
- Mfr. Part No.:
- 2CDD284101R0032 SD204/32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | SD204 | |
| Switching AC Voltage | 462V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 131V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, VDE | |
| Width | 70mm | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series SD204 | ||
Switching AC Voltage 462V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 131V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 69mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, VDE | ||
Width 70mm | ||
Length 69mm | ||
ABB SD204 Series Compact Isolator Switch, 4 Poles, 32A Maximum Current - 2CDD284101R0032 SD204/32
This isolator switch is an advanced electrical switchgear designed to deliver exceptional performance and safety. Part of the Pro M Compact series, it features a robust design with a compact form, measuring 69mm x 70mm x 69mm. This unit operates at a maximum current of 32A and a voltage rating of 440 V AC, making it suitable for various industrial applications.
Features & Benefits
• 4-pole configuration ensures versatile electrical connectivity
• Rated current of 32A supports high-performance applications
• IP20 rating provides protection against finger access
• Auxiliary contacts available for expanded functionality
• Screw terminal design allows for simple wiring connections
• Thermal withstand of -25 °C to +55 °C enables reliable operation
Applications
• Used for safe disconnection in industrial automation
• Suitable for control circuits in electrical distribution systems
• Ideal for diverse environments, including manufacturing facilities
• Compatible with other system pro M components for enhanced setups
How does the contact position indication enhance usability?
The real CPI (contact position indication) in red and green allows users to quickly visualise whether the unit is in an open or closed state, facilitating safer operation during maintenance or inspection.
What are the benefits of the 4-pole configuration?
The 4-pole configuration allows for the simultaneous control of multiple circuits, providing flexibility in managing high voltage and current applications effectively.
Can this isolator switch be installed in damp environments?
The switch's design, with a maximum operating temperature range of -25 °C to +55 °C and IP20 rating, indicates that it is best suited for dry locations. Further protection should be considered for damp conditions.
Related links
- ABB 3-Pole DIN Rail Isolator Switch - 32A
- ABB 3-Pole DIN Rail Isolator Switch - 32A, 3.85 W
- Socomec 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 32A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 32A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 32A