Contactum 4-Pole Screw Isolator Switch -
- RS Stock No.:
- 201-0754
- Mfr. Part No.:
- CPD1254
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 201-0754
- Mfr. Part No.:
- CPD1254
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| Series | CPD | |
| Standards/Approvals | BS EN 60947-3, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Screw | ||
Series CPD | ||
Standards/Approvals BS EN 60947-3, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Contactum 4-pole isolator incomer has a current rating of 125A and provides switching at 50-60Hz frequency and has a terminal capacity of 35mm.
Rated voltage is 220-415V
Terminal capacity is 35mm
Width in number of modular spacing is 4
Related links
- ABB 4-Pole Screw Isolator Switch - 0A
- Craig & Derricott 3-Pole Screw Isolator Switch -
- Eaton 1-Pole Screw Isolator Switch - 100A, 30 kW
- Eaton 1-Pole Screw Isolator Switch - 32A, 1.8 W
- ABB 3-Pole Screw Isolator Switch - 0A
- ABB 3-Pole Screw Isolator Switch - IP54, 23A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65
