Siemens 4-Pole Isolator Switch -, IP40, 160A
- RS Stock No.:
- 211-5990
- Mfr. Part No.:
- 3VA1116-1AA46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€471.88
(exc. VAT)
€580.41
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €471.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5990
- Mfr. Part No.:
- 3VA1116-1AA46-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| IP Rating | IP40 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 160A | |
| Series | 3VA1 | |
| Terminal Type | Front Mounting | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 101.6mm | |
| Standards/Approvals | RoHS, EAC, EN, IEC, VDE, CCC, CE | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
IP Rating IP40 | ||
Auxiliary Contacts Available No | ||
Switching Current 160A | ||
Series 3VA1 | ||
Terminal Type Front Mounting | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 101.6mm | ||
Standards/Approvals RoHS, EAC, EN, IEC, VDE, CCC, CE | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3-Pole Isolator Switch - 160A
- Siemens 4-Pole DIN Rail Isolator Switch - 0pA
- Schneider Electric 4-Pole Surface Isolator Switch - 160A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Isolator Switch - 63A
- Siemens 3-Pole DIN Rail Isolator Switch - 0pA
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
