Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 125A, 45 kW
- RS Stock No.:
- 213-1383
- Mfr. Part No.:
- 3LD2830-0TK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€130.52
(exc. VAT)
€160.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.52 |
*price indicative
- RS Stock No.:
- 213-1383
- Mfr. Part No.:
- 3LD2830-0TK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 45kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 71mm | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 125A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 45kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 71mm | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 125A and type of switch is DIN-rail mounting with size 4. It is use for main switch, switch disconnector, EMERGENCY OFF switch, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 7.5 kW
- ABB 4-Pole DIN Rail Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Front Isolator Switch - 125A, 45 kW
