Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-2383
Mfr. Part No.:
29004120
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Non-Fused Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail

Electrical Phase

3

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Series

2900

Terminal Type

Screw

Switching Current

0pA

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Depth

70mm

Length

100mm

Standards/Approvals

RoHS

Width

80mm

COO (Country of Origin):
FR
The Socomec 2900 series is SIDER is AC load break switch with visible contacts. They make and break under load conditions and provide safe isolation for any low voltage circuit. This switch have 4 pole and 1250A current rating.

Safety thanks to visible breaking

Modularity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy