Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP55, 0pA

Subtotal (1 unit)*

€2,413.63

(exc. VAT)

€2,968.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,413.63

*price indicative

RS Stock No.:
224-2471
Mfr. Part No.:
42154016
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Mount Type

Panel

IP Rating

IP55

Electrical Phase

3

Handle Colour

Blue

Series

4215

Auxiliary Contacts Available

Yes

Switching Current

0pA

Switching AC Voltage

415V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Socomec 4215 series is SIRCOVER manually operated transfer switch have 4P and 160A current rating. The safely switch sources or loads and enable the shutdown and isolation of the power supply as close to the equipment as possible.

Safe operation

Easy setup

Suitable for all kinds of environments

Extensive range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy