Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- RS Stock No.:
- 224-2569
- Mfr. Part No.:
- 93234016
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€2,528.53
(exc. VAT)
€3,110.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,528.53 |
*price indicative
- RS Stock No.:
- 224-2569
- Mfr. Part No.:
- 93234016
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Series | 9323 | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Depth | 70mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Series 9323 | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Depth 70mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 80mm | ||
- COO (Country of Origin):
- TN
The Socomec 9323 series is the ATyS d M remotely operated transfer switch. They are intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer. This switch have 4 pole and 160A current
Superior electrical performance
High speed transfer
Immune to voltage fluctuations
Related links
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
